
The Anderson Power 1320 Powerpole connector features a copper contact with silver plating, rated for 230A at 600V. It has a PC insulation material and is RoHS compliant. The connector is suitable for free-hanging applications and can operate between -20°C and 105°C.
Sign in to ask questions about the Anderson Power 1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1320 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 230A |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 120V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
