
Hermaphroditic, non-gendered connector housing designed for straight orientation and free-hanging mounting. This red accessory supports a single contact position with a 230A current rating and 600V voltage rating (120V DC). Constructed with UL94 V-0 rated PC insulation, it operates within a temperature range of -20°C to 105°C. The housing measures 117.5mm in length and 22.2mm in depth, featuring crimp termination.
Anderson Power 1321G3 technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Current Rating | 230A |
| Depth | 22.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 117.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PP120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1321G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
