The 1321G3-BK is a Red PP75 series Powerpole housing designed for high power applications up to 75 amps. This single-pole, non-gendered connector housing features a stackable design that allows for the creation of multi-position custom connectors. It utilizes a flat wiping contact system and a stainless steel leaf spring to maintain constant contact pressure. The housing is made of impact-resistant polycarbonate with a UL94 V-0 flammability rating.
Sign in to ask questions about the Anderson Power 1321G3-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1321G3-BK technical specifications.
| Current Rating | 75A |
| Voltage Rating | 600V |
| Operating Temperature | -20 to 105°C |
| Flammability Rating | 94 V-0UL |
| Contact Wire Size | 6 to 12AWG |
| Housing Material | Polycarbonate (PC) |
| Color | Red |
| RoHS | Compliant |
| Ul | E26226 |
| Csa | LR25154 |
Download the complete datasheet for Anderson Power 1321G3-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.