
Rectangular power connector featuring a single, hermaphroditic contact for versatile I/O applications. Rated for 600V and 15A, this connector utilizes a crimp termination method for 16-20AWG wire. The red, UL94 V-0 rated PC housing ensures durability and safety, with a temperature range of -20°C to 105°C. Designed for free hanging or panel mounting with a straight orientation, this RoHS compliant component offers reliable power connectivity.
Anderson Power 1327 technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Current Rating | 15A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 45V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
