
Heavy Duty Power Connectors PP15/45 HOUSING ONLY YELLOW - BULK
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Type | Non-Gendered |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |