
The Anderson Power 1327G17-BK is a single-position, non-gendered contact with a current rating of 15A and a voltage rating of 600V. It features a crimp termination and is made of PC insulation material. The contact is designed for free hanging applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anderson Power 1327G17-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Type | Non-Gendered |
| Current Rating | 15A |
| Housing Color | Orange |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1327G17-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.