
The Powerpole 1327G18-BK connector is a non-gendered, crimp termination device with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a grey color and is made with polycarbonate insulation material. The connector is designed for free hanging applications and has a voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Non-Gendered |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |