The 1327G6-BK is a single-pole, non-gendered housing used with Powerpole PP15 to PP45 series connectors. It is constructed from polycarbonate and features a modular design that allows for interlocking units into multi-pole assemblies. It is rated for up to 600 volts and 55 amps depending on the contact used, with a flammability rating of UL 94 V-0.
Anderson Power 1327G6-BK technical specifications.
| Voltage Rating | 600V |
| Current Rating | 55A |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -20°C |
| Number of Positions | 1 |
| Housing Material | Polycarbonate (PC) |
| Wire Gauge Range | 20 to 10AWG |
| IP Rating | IP20 |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
No datasheet is available for this part.