The Anderson Power 1327G8-BK is a 1-row wire housing with crimp termination, suitable for applications requiring a maximum operating temperature of 105 degrees Celsius and a maximum voltage rating of 600VDC or 600VAC. It can handle a maximum current rating of 30 amps. The housing is oriented straight and is designed for use in environments with an operating temperature as low as -20 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |