
The Anderson Power 1331 is a 30A cable mount contact with a voltage rating of 600V and a current rating of 30A. It is made with a copper alloy, tin, and copper contact material with a silver plating. The contact is crimp terminated and is RoHS compliant. It is not Reach SVHC compliant. The contact is available in a package type of cable mount and is suitable for use with wire gauges between 12AWG and 16AWG.
Sign in to ask questions about the Anderson Power 1331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1331 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 30V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
