
Contact PIN Solder ST Thru-Hole Loose
Sign in to ask questions about the Anderson Power 1335G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1335G1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 45A |
| Gender | Female |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1335G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
