Anderson Power's 1348-BK Powerpole connector features a copper alloy contact material with silver plating, rated for 180A at 600V. It has a non-gendered contact type and is designed for crimp termination on 6AWG wire. The connector is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Anderson Power 1348-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 180A |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.