
Heavy Duty Power Connectors SB50 DUST COVER RED
Anderson Power 134G1 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 50A |
| Height | 51.6mm |
| Material | ELASTOMER |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SB® 50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 134G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
