
Heavy Duty Power Connectors PP PCB .40/1.295 RT.ANG.CONT BULK
Sign in to ask questions about the Anderson Power 1377g2-bk datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 1377g2-bk technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered, Right Angle |
| Current Rating | 25A |
| Length | 0.4inch |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1377g2-bk to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
