The POWERPOLE PAK is a 4-contact power connector with a black polycarbonate housing and copper contacts plated with tin and silver. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is not Reach SVHC compliant but is RoHS compliant. It measures 31.5mm in length and 57.15mm in depth with a straight orientation.
Anderson Power 1460G1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Silver |
| Depth | 57.15mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.5mm |
| Material | Polycarbonate |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERPOLE® PAK |
| RoHS | Compliant |
No datasheet is available for this part.