Anderson Power 1461G2 technical specifications.
| Contact Plating | Tin, Silver |
| Gender | Male |
| Housing Color | Black |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1461G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.