Connector Accessories Housing Straight Polycarbonate
Anderson Power 1461G3 technical specifications.
| Color | Black |
| Contact Plating | Tin, Silver |
| Gender | Male |
| Housing Color | Black |
| Number of Contacts | 8 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 1461G3 to view detailed technical specifications.
No datasheet is available for this part.