Anderson Power SPEC Pak 600V axial crimp contacts are available in a bulk packaging option with 100 contacts per pack. These contacts feature a copper alloy construction with a tin plating and are designed for use in signal and power applications. They are RoHS compliant and do not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPEC Pak |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |