Contact PIN Crimp ST Cable Mount Loose
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |