
Four-position, single-row auxiliary holder housing for free-hanging mounting. Features gold-plated copper female blade socket contacts with a 20A current rating and 200V voltage rating. Constructed with PC insulation, operating within a temperature range of -20°C to 105°C. Termination method is crimp.
Anderson Power 3-5956P1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Series | SBE® 160 |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.