
Heavy Duty Power Connectors DIN LOWER AUX PIN CONT ONLY 14-18 AWG
Sign in to ask questions about the Anderson Power 320-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 320-22 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Termination |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 320-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.