The Anderson Power 4803G3 is a Powerpole male blade connector rated for 7A and 300V. It features a copper alloy contact material with gold plating and a male blade contact type. The connector is terminated via crimp and is compatible with wire gauges between 20AWG and 24AWG. It does not meet Reach SVHC compliance requirements.
Anderson Power 4803G3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Current Rating | 7A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 4803G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.