Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Anderson Power 6322G1 technical specifications.
| Color | Red |
| Contact Current Rating | 350A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 350A |
| Gender | Female |
| Housing Color | Red |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB® 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6322G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.