Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP AND SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | HERMAPHRODITIC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |