
This 2-position 2-contact power connector features a copper alloy contact with silver plating, rated for 175A and 600V. It has a yellow housing made of PC insulation material and is suitable for free hanging applications. The connector operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Anderson Power 6328G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 6328G1 technical specifications.
| Color | Yellow |
| Contact Current Rating | 175A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SB® 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6328G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
