Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port
Sign in to ask questions about the Anderson Power 6328G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 6328G5 technical specifications.
| Depth | 133.3mm |
| Length | 55.6mm |
| Max Current Rating | 175A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6328G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.