Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port
Anderson Power 6328G6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 175A |
| RoHS Compliant | Yes |
| Series | SB175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
