
SB120 Housing & 2 Contacts, Blue Housing, 120 amp Contacts, #4 AWG Wire
Sign in to ask questions about the Anderson Power 6801G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power 6801G2 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SB120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6801G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
