Heavy Duty Power Connectors SB120 #2 AWG LOW DETENT CONT SET
Anderson Power 6811g6 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.