
This cable mount socket contact, designed for signal and power applications, features a copper alloy construction with silver plating for enhanced conductivity. Rated for 600V and a substantial 350A current, it offers a non-gendered, female interface with a 0.48-inch diameter. The contact utilizes a crimp termination method and is part of a series known for robust power connections.
Anderson Power 907 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 350A |
| Diameter | 0.48inch |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 2 |
| Package Quantity | 25 |
| Series | SB® 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 907 to view detailed technical specifications.
No datasheet is available for this part.
