
Contact SKT ST Cable Mount Loose
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 350A |
| Diameter | 1.1inch |
| Mount | Cable |
| Package Quantity | 25 |
| Series | SB® 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
