
Signal and power contact pin for cable mounting, featuring a non-gendered design and crimp termination. Constructed from a copper alloy with silver plating for optimal conductivity. Accommodates wire gauges from 4 AWG to 0 AWG. Supplied in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SB® 350 |
| Termination | Crimp |
| RoHS | Compliant |
