Contact Crimp ST Cable Mount 1AWG
Anderson Power 944G1 technical specifications.
| Current Rating | 175A |
| Diameter | 0.75inch |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 944G1 to view detailed technical specifications.
No datasheet is available for this part.