Two-position, straight, single-row connector housing designed for wire termination. Features a 7.9 mm terminal pitch, accommodating two contacts. This crimp and IDC compatible housing is ideal for wire-to-wire or wire-to-board applications.
Checking distributor stock and pricing after the page loads.
Anderson Power ASMPP30-1X2-RK technical specifications.
| Type | Housing |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |