Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Anderson Power E6335G1 technical specifications.
| Termination Type | CRIMP AND SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | HERMAPHRODITIC |
| Manufacturer Series | SBE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.