Anderson Power E80525-1008 technical specifications.
| Current Rating | 80A |
| Gender | Female |
| Number of Contacts | 2 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power E80525-1008 to view detailed technical specifications.
No datasheet is available for this part.