Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
Anderson Power PC-WHT-T-LP technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 55A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | K-Singlepole |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.