Contact SKT Crimp ST Cable Mount Bag
Sign in to ask questions about the Anderson Power PC5934S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power PC5934S technical specifications.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered, Right Angle |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PC5934S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.