4P Spec Pak Solar Inline Recept. Kit, Pm32 (Sr), Ac Single Phase, 261G2
Checking distributor stock and pricing after the page loads.
Anderson Power PK1-050B04PM32-A01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |