Contact PIN Crimp ST Cable Mount 14-16AWG
Sign in to ask questions about the Anderson Power PM16P1416C30-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power PM16P1416C30-50 technical specifications.
| Contact Plating | Gold |
| Current Rating | 30A |
| RoHS Compliant | No |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power PM16P1416C30-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.