
Anderson Power PM16S1620S32-50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20A |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | PowerMod® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PM16S1620S32-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.