Heavy Duty Power Connectors 3RX8P R/A PCB MALE SOLDER W/O LATCH
Anderson Power PM324MRAOOO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Series | PowerMod |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.