Conn Power RCP 24 POS 5mm Solder RA Thru-Hole 24 Terminal 1 Port
Anderson Power PM324MRAOSB technical specifications.
| Current Rating | 30A |
| Mount | Brackets |
| Series | PowerMod |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.