M-Pin & Socket, PowerMod 3x30FEMALE cable connector, blind mating
Anderson Power PM330FOOOBM technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.