Powermod 3X30Pin Cable Connector No Mounting Rohs Compliant: Yes
Anderson Power PM330MOOLOO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Mount | Cable |
| Series | PowerMod |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.