Heavy Duty Power Connectors PMHPA FDP W/O CLP #4AWG SOCKET
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 160A |
| Mount | Socket |
| Series | PMHPA |
| Voltage Rating | 600V |
| RoHS | Compliant |