Anderson Power PMHPAF12S05 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 130A |
| Mount | Socket |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power PMHPAF12S05 to view detailed technical specifications.
No datasheet is available for this part.