
The Anderson Power SBS50BLU#6 is a 2-position cable mount power connector with a current rating of 50A and a voltage rating of 600V. It features copper contacts with silver plating and a crimp termination. The connector is available in blue color and is not SVHC compliant. It has a wire/cable gauge of 6AWG and is suitable for general use.
Sign in to ask questions about the Anderson Power SBS50BLU#6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power SBS50BLU#6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SBS50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SBS50BLU#6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.