
Heavy Duty Power Connectors 3P MINI SPECK PAK AC INLINE RCPT KIT
Sign in to ask questions about the Anderson Power SK1-016M03PB01-S41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power SK1-016M03PB01-S41 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK1-016M03PB01-S41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
