Heavy Duty Power Connectors 6P SPEC PLUG KIT NO SR AC 3P 5W 261G1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anderson Power SK6-053B060000-F03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anderson Power SK6-053B060000-F03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 45A |
| Gender | Male |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK6-053B060000-F03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.